
C2012X5R2A475K125AC | |
|---|---|
DigiKey Part Number | 445-C2012X5R2A475K125ACTR-ND - Tape & Reel (TR) 445-C2012X5R2A475K125ACCT-ND - Cut Tape (CT) 445-C2012X5R2A475K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2A475K125AC |
Description | CAP CER 4.7UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2A475K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42100 € | 4,21 € |
| 50 | 0,32260 € | 16,13 € |
| 100 | 0,29230 € | 29,23 € |
| 500 | 0,24120 € | 120,60 € |
| 1.000 | 0,22541 € | 225,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20635 € | 412,70 € |
| 4.000 | 0,19595 € | 783,80 € |
| 6.000 | 0,19075 € | 1.144,50 € |
| 10.000 | 0,18498 € | 1.849,80 € |
| 14.000 | 0,18161 € | 2.542,54 € |
| 20.000 | 0,17836 € | 3.567,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

