0.047 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R2A473K125AA

DigiKey Part Number
445-14439-2-ND - Tape & Reel (TR)
445-14439-1-ND - Cut Tape (CT)
445-14439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R2A473K125AA
Description
CAP CER 0.047UF 100V X5R 0805
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R2A473K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R2A473K125AATDK21.437445-2276-1-ND0,14000 €Direct
C2012X8R2A473K125ABTDK3.365445-14595-1-ND0,22000 €Upgrade
C2012X7T2E473K125AATDK3.218445-7747-1-ND0,31000 €Similar
C2012X7T2V473K125AATDK2.715445-14575-1-ND0,31000 €Similar
C2012X7T2W473K125AATDK527.158445-7754-1-ND0,27000 €Similar
In-Stock: 2.795
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05640 €2,82 €
1000,04920 €4,92 €
5000,03706 €18,53 €
1.0000,03332 €33,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,02940 €58,80 €
4.0000,02695 €107,80 €
6.0000,02573 €154,38 €
10.0000,02437 €243,70 €
14.0000,02358 €330,12 €
20.0000,02282 €456,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €