


C2012X5R1H475K125AB | |
|---|---|
DigiKey Part Number | 445-5980-2-ND - Tape & Reel (TR) 445-5980-1-ND - Cut Tape (CT) 445-5980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H475K125AB |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H475K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,16850 € | 16,85 € |
| 500 | 0,13536 € | 67,68 € |
| 1.000 | 0,12511 € | 125,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11336 € | 226,72 € |
| 4.000 | 0,10663 € | 426,52 € |
| 6.000 | 0,10326 € | 619,56 € |
| 10.000 | 0,09952 € | 995,20 € |
| 14.000 | 0,09734 € | 1.362,76 € |
| 20.000 | 0,09523 € | 1.904,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


