2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1H225M125AB

DigiKey Part Number
445-5977-2-ND - Tape & Reel (TR)
445-5977-1-ND - Cut Tape (CT)
445-5977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H225M125AB
Description
CAP CER 2.2UF 50V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H225M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H225M085ABTDK13.958445-14408-1-ND0,46000 €Direct
C2012X5R1H225K085ABTDK3.296445-14407-1-ND0,46000 €Upgrade
C2012X5R1H225K125ABTDK45.827445-5976-1-ND0,40000 €Upgrade
C2012X7R1H225K125ACTDK642.194445-5968-1-ND0,43000 €Upgrade
C2012X7R1H225M125ACTDK20.338445-5969-1-ND0,52000 €Upgrade
In-Stock: 8.773
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27000 €2,70 €
500,20260 €10,13 €
1000,18170 €18,17 €
5000,14648 €73,24 €
1.0000,13560 €135,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12305 €246,10 €
4.0000,11590 €463,60 €
6.0000,11232 €673,92 €
10.0000,10835 €1.083,50 €
14.0000,10603 €1.484,42 €
20.0000,10380 €2.076,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €