

C2012X5R1E105M085AC | |
|---|---|
DigiKey Part Number | 445-7625-2-ND - Tape & Reel (TR) 445-7625-1-ND - Cut Tape (CT) 445-7625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E105M085AC |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E105M085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,04130 € | 20,65 € |
| 1.000 | 0,03724 € | 37,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03026 € | 121,04 € |
| 8.000 | 0,02807 € | 224,56 € |
| 12.000 | 0,02697 € | 323,64 € |
| 20.000 | 0,02576 € | 515,20 € |
| 28.000 | 0,02504 € | 701,12 € |
| 40.000 | 0,02436 € | 974,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

