6.8 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R0J685K085AB

DigiKey Part Number
445-14360-2-ND - Tape & Reel (TR)
445-14360-1-ND - Cut Tape (CT)
445-14360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R0J685K085AB
Description
CAP CER 6.8UF 6.3V X5R 0805
Customer Reference
Detailed Description
6.8 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R0J685K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1A685K060ACTDK5.232445-14365-1-ND0,30000 €Upgrade
C2012X5R1A685K085ABTDK4.000445-14366-1-ND0,30000 €Upgrade
C2012X5R1C685K085ACTDK11.915445-14385-1-ND0,37000 €Upgrade
C2012X5R1E685K125ACTDK83.906445-5982-1-ND0,52000 €Upgrade
C2012X5R1V685K125ACTDK25.220445-14433-1-ND0,54000 €Upgrade
In-Stock: 169
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16100 €1,61 €
500,11780 €5,89 €
1000,10440 €10,44 €
5000,08182 €40,91 €
1.0000,07487 €74,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06259 €250,36 €
8.0000,05883 €470,64 €
12.0000,05694 €683,28 €
20.0000,05485 €1.097,00 €
28.0000,05363 €1.501,64 €
40.0000,05246 €2.098,40 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €