Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012X5R0J475M125AA | |
|---|---|
DigiKey Part Number | 445-1362-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J475M125AA |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J475M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1A475M125AA | TDK | 1.555 | 445-7657-1-ND | 0,17000 € | Direct |
| C2012X5R1A475K060AB | TDK | 10.638 | 445-14363-1-ND | 0,20000 € | Upgrade |
| C2012X5R1A475K125AA | TDK | 46.915 | 445-7656-1-ND | 0,17000 € | Upgrade |
| C2012X5R1A475M060AB | TDK | 8.637 | 445-14364-1-ND | 0,20000 € | Upgrade |
| C2012X5R1C475K085AB | TDK | 8.788 | 445-14382-1-ND | 0,34000 € | Upgrade |


