

C2012X5R0J336M125AC | |
|---|---|
DigiKey Part Number | 445-5986-2-ND - Tape & Reel (TR) 445-5986-1-ND - Cut Tape (CT) 445-5986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J336M125AC |
Description | CAP CER 33UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J336M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,29420 € | 29,42 € |
| 500 | 0,24282 € | 121,41 € |
| 1.000 | 0,22694 € | 226,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20777 € | 415,54 € |
| 4.000 | 0,19733 € | 789,32 € |
| 6.000 | 0,19210 € | 1.152,60 € |
| 10.000 | 0,18630 € | 1.863,00 € |
| 14.000 | 0,18291 € | 2.560,74 € |
| 20.000 | 0,17965 € | 3.593,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

