

C2012X5R0J106K085AB | |
|---|---|
DigiKey Part Number | 445-7674-2-ND - Tape & Reel (TR) 445-7674-1-ND - Cut Tape (CT) 445-7674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J106K085AB |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J106K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06780 € | 6,78 € |
| 500 | 0,05198 € | 25,99 € |
| 1.000 | 0,04709 € | 47,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03865 € | 154,60 € |
| 8.000 | 0,03601 € | 288,08 € |
| 12.000 | 0,03469 € | 416,28 € |
| 20.000 | 0,03323 € | 664,60 € |
| 28.000 | 0,03238 € | 906,64 € |
| 40.000 | 0,03156 € | 1.262,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

