

C2012SL1A683J | |
|---|---|
DigiKey Part Number | 445-2689-2-ND - Tape & Reel (TR) 445-2689-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012SL1A683J |
Description | CAP CER 0.068UF 10V SL 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 10V Ceramic Capacitor SL 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012SL1A683J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,17020 € | 17,02 € |
| 500 | 0,13690 € | 68,45 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

