


C2012SL1A473J | |
|---|---|
DigiKey Part Number | 445-2688-2-ND - Tape & Reel (TR) 445-2688-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012SL1A473J |
Description | CAP CER 0.047UF 10V SL 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor SL 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012SL1A473J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H473J115AA | TDK | 17.638 | 445-7692-1-ND | 0,41000 € | Similar |
| 0805J0160473JXT | Knowles Syfer | 0 | 0805J0160473JXT-ND | 0,20456 € | Similar |
| 0805J0250473JXT | Knowles Syfer | 0 | 0805J0250473JXT-ND | 0,20456 € | Similar |
| 0805J0500473JXT | Knowles Syfer | 0 | 0805J0500473JXT-ND | 0,20456 € | Similar |
| 0805J0630473JXT | Knowles Syfer | 0 | 0805J0630473JXT-ND | 0,20456 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15600 € | 7,80 € |
| 100 | 0,13920 € | 13,92 € |
| 500 | 0,11086 € | 55,43 € |
| 1.000 | 0,10210 € | 102,10 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

