


C2012SL1A333J | |
|---|---|
DigiKey Part Number | 445-2687-2-ND - Tape & Reel (TR) 445-2687-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012SL1A333J |
Description | CAP CER 0.033UF 10V SL 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 10V Ceramic Capacitor SL 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012SL1A333J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,11670 € | 11,67 € |
| 500 | 0,09204 € | 46,02 € |
| 1.000 | 0,08444 € | 84,44 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

