
C2012NP02W472J125AA | |
|---|---|
DigiKey Part Number | 445-172521-2-ND - Tape & Reel (TR) 445-172521-1-ND - Cut Tape (CT) 445-172521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02W472J125AA |
Description | CAP CER 4700PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02W472J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J4NP02W472J125AA | TDK | 1.900 | 445-172599-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16310 € | 16,31 € |
| 500 | 0,13078 € | 65,39 € |
| 1.000 | 0,12080 € | 120,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10938 € | 218,76 € |
| 4.000 | 0,10282 € | 411,28 € |
| 6.000 | 0,09954 € | 597,24 € |
| 10.000 | 0,09590 € | 959,00 € |
| 14.000 | 0,09377 € | 1.312,78 € |
| 20.000 | 0,09172 € | 1.834,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

