
C2012NP02W102J060AA | |
|---|---|
DigiKey Part Number | 445-172513-2-ND - Tape & Reel (TR) 445-172513-1-ND - Cut Tape (CT) 445-172513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02W102J060AA |
Description | CAP CER 1000PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02W102J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16310 € | 16,31 € |
| 500 | 0,13078 € | 65,39 € |
| 1.000 | 0,12080 € | 120,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10282 € | 411,28 € |
| 8.000 | 0,09742 € | 779,36 € |
| 12.000 | 0,09472 € | 1.136,64 € |
| 20.000 | 0,09172 € | 1.834,40 € |
| 28.000 | 0,08997 € | 2.519,16 € |
| 40.000 | 0,08829 € | 3.531,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

