

C2012NP02A472J125AA | |
|---|---|
DigiKey Part Number | 445-14359-2-ND - Tape & Reel (TR) 445-14359-1-ND - Cut Tape (CT) 445-14359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A472J125AA |
Description | CAP CER 4700PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A472J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11460 € | 11,46 € |
| 500 | 0,09024 € | 45,12 € |
| 1.000 | 0,08273 € | 82,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07437 € | 148,74 € |
| 4.000 | 0,06943 € | 277,72 € |
| 6.000 | 0,06696 € | 401,76 € |
| 10.000 | 0,06423 € | 642,30 € |
| 14.000 | 0,06263 € | 876,82 € |
| 20.000 | 0,06109 € | 1.221,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

