

C2012NP02A122J060AA | |
|---|---|
DigiKey Part Number | 445-14352-2-ND - Tape & Reel (TR) 445-14352-1-ND - Cut Tape (CT) 445-14352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A122J060AA |
Description | CAP CER 1200PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A122J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04072 € | 20,36 € |
| 1.000 | 0,03671 € | 36,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02982 € | 119,28 € |
| 8.000 | 0,02765 € | 221,20 € |
| 12.000 | 0,02656 € | 318,72 € |
| 20.000 | 0,02536 € | 507,20 € |
| 28.000 | 0,02465 € | 690,20 € |
| 40.000 | 0,02398 € | 959,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

