

C2012JB2E472M085AA | |
|---|---|
DigiKey Part Number | 445-11575-2-ND - Tape & Reel (TR) 445-11575-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2E472M085AA |
Description | CAP CER 4700PF 250V JB 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2E472M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB2E472K085AA | TDK | 1.115 | 445-11574-1-ND | 0,13000 € | Upgrade |
| C2012C0G2E472J125AA | TDK | 26.577 | 445-15289-1-ND | 0,25000 € | Similar |
| C2012C0G2E472K125AA | TDK | 3.970 | 445-15290-1-ND | 0,25000 € | Similar |
| C2012C0G2W472J125AA | TDK | 0 | 445-15331-1-ND | 0,28000 € | Similar |
| C2012C0G2W472K125AA | TDK | 50 | 445-15332-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04550 € | 4,55 € |
| 500 | 0,03416 € | 17,08 € |
| 1.000 | 0,03068 € | 30,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02421 € | 96,84 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

