C2012JB2E223M125AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 29
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 80.911
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 1.996
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 748
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 1.000
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 835
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 8.000
Unit Price: 0,26000 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,20549 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,15561 €
Datasheet

Similar


KEMET
In Stock: 53.960
Unit Price: 0,25000 €
Datasheet

Similar


KEMET
In Stock: 2.820
Unit Price: 0,37000 €
Datasheet
0.022 µF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB2E223M125AA

DigiKey Part Number
445-11571-2-ND - Tape & Reel (TR)
445-11571-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB2E223M125AA
Description
CAP CER 0.022UF 250V JB 0805
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB2E223M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes