Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB2E222K085AA | |
|---|---|
DigiKey Part Number | 445-11568-2-ND - Tape & Reel (TR) 445-11568-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2E222K085AA |
Description | CAP CER 2200PF 250V JB 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2E222K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E222J125AA | TDK | 13.042 | 445-2327-1-ND | 0,17000 € | Similar |
| C2012C0G2W222J085AA | TDK | 4.277 | 445-15315-1-ND | 0,26000 € | Similar |
| C2012C0G2W222K085AA | TDK | 6.476 | 445-15316-1-ND | 0,26000 € | Similar |
| C2012CH2W222J085AA | TDK | 3.825 | 445-15381-1-ND | 0,23000 € | Similar |
| C2012NP02W222J085AA | TDK | 6.207 | 445-172517-1-ND | 0,41000 € | Similar |



