Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB2E153M125AA | |
|---|---|
DigiKey Part Number | 445-11567-2-ND - Tape & Reel (TR) 445-11567-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2E153M125AA |
Description | CAP CER 0.015UF 250V JB 0805 |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 250V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2E153M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB2E153K125AA | TDK | 156 | 445-11566-1-ND | 0,16000 € | Upgrade |
| C2012X5R2E153K125AA | TDK | 1.995 | 445-14449-1-ND | 0,16000 € | Similar |
| C2012X5R2E153M125AA | TDK | 1.794 | 445-14450-1-ND | 0,15000 € | Similar |
| C2012X7R2E153K125AA | TDK | 5.465 | 445-4453-1-ND | 0,16000 € | Similar |
| C2012X7R2E153K125AM | TDK | 2.762 | 445-6062-1-ND | 0,18000 € | Similar |







