

C2012JB2E102K085AA | |
|---|---|
DigiKey Part Number | 445-11560-2-ND - Tape & Reel (TR) 445-11560-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2E102K085AA |
Description | CAP CER 1000PF 250V JB 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2E102K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E102J085AA | TDK | 10.694 | 445-2325-1-ND | 0,14000 € | Similar |
| C2012C0G2E102K085AA | TDK | 2.105 | 445-14333-1-ND | 0,14000 € | Similar |
| C2012C0G2W102J060AA | TDK | 6.640 | 445-15299-1-ND | 0,22000 € | Similar |
| C2012C0G2W102K060AA | TDK | 6.397 | 445-15300-1-ND | 0,22000 € | Similar |
| C2012CH2E102J085AA | TDK | 992 | 445-11373-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04020 € | 4,02 € |
| 500 | 0,02998 € | 14,99 € |
| 1.000 | 0,02687 € | 26,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02100 € | 84,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

