Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB2A332M085AA | |
|---|---|
DigiKey Part Number | 445-11549-2-ND - Tape & Reel (TR) 445-11549-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2A332M085AA |
Description | CAP CER 3300PF 100V JB 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2A332M085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A332J125AA | TDK | 19.692 | 445-2323-1-ND | 0,15000 € | Similar |
| C2012C0G2A332K125AA | TDK | 4.190 | 445-14330-1-ND | 0,19000 € | Similar |
| C2012C0G2E332J085AA | TDK | 16.707 | 445-15285-1-ND | 0,20000 € | Similar |
| C2012C0G2W332J125AA | TDK | 3.482 | 445-15323-1-ND | 0,27000 € | Similar |
| C2012CH2A332J125AA | TDK | 1.770 | 445-11367-1-ND | 0,14000 € | Similar |


