

C2012JB2A104M125AA | |
|---|---|
DigiKey Part Number | 445-11539-2-ND - Tape & Reel (TR) 445-11539-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2A104M125AA |
Description | CAP CER 0.1UF 100V JB 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2A104M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R2A104K125AA | TDK | 7.482 | 445-14435-1-ND | 0,19000 € | Similar |
| C2012X5R2A104M125AA | TDK | 12 | 445-14436-1-ND | 0,16000 € | Similar |
| C2012X7R2A104K125AA | TDK | 416.886 | 445-1418-1-ND | 0,14000 € | Similar |
| C2012X7R2A104M125AA | TDK | 12.466 | 445-4442-1-ND | 0,14000 € | Similar |
| C2012X7T2E104K125AA | TDK | 167.967 | 445-C2012X7T2E104K125AACT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02784 € | 55,68 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

