15 µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1V156M125AC

DigiKey Part Number
445-11522-2-ND - Tape & Reel (TR)
445-11522-1-ND - Cut Tape (CT)
445-11522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012JB1V156M125AC
Description
CAP CER 15UF 35V JB 0805
Customer Reference
Detailed Description
15 µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1V156M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.958
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19193 €383,86 €
4.0000,18203 €728,12 €
6.0000,17707 €1.062,42 €
10.0000,17158 €1.715,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38500 €3,85 €
500,29380 €14,69 €
1000,26580 €26,58 €
5000,21858 €109,29 €
1.0000,20395 €203,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38800 €3,88 €
1000,26920 €26,92 €
1.0000,20171 €201,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €