Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB1V155M125AB | |
|---|---|
DigiKey Part Number | 445-11521-2-ND - Tape & Reel (TR) 445-11521-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1V155M125AB |
Description | CAP CER 1.5UF 35V JB 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 35V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1V155M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1H155K125AB | TDK | 1.650 | 445-11496-1-ND | 0,44000 € | Upgrade |
| C2012JB1H155M125AB | TDK | 1.990 | 445-11497-1-ND | 0,42000 € | Upgrade |
| C2012X5R1H155K125AB | TDK | 5.996 | 445-5974-1-ND | 0,45000 € | Similar |
| C2012X5R1V155K125AB | TDK | 137 | 445-14421-1-ND | 0,43000 € | Similar |
| C2012X6S1H155M125AB | TDK | 5.675 | 445-14504-1-ND | 0,45000 € | Similar |


