Upgrade
Similar
Similar
Similar
Similar


C2012JB1V155K125AB | |
|---|---|
DigiKey Part Number | 445-11520-2-ND - Tape & Reel (TR) 445-11520-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1V155K125AB |
Description | CAP CER 1.5UF 35V JB 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1V155K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |


