Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar


C2012JB1H474M125AB | |
|---|---|
DigiKey Part Number | 445-11509-2-ND - Tape & Reel (TR) 445-11509-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1H474M125AB |
Description | CAP CER 0.47UF 50V JB 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1H474M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1H474K125AB | TDK | 1.805 | 445-11508-1-ND | 0,22000 € | Upgrade |
| C2012X5R1H474K125AB | TDK | 5.033 | 445-14411-1-ND | 0,22000 € | Similar |
| C2012X5R1H474M125AB | TDK | 5.520 | 445-14412-1-ND | 0,22000 € | Similar |
| C2012X6S1H474K125AB | TDK | 3.746 | 445-14509-1-ND | 0,22000 € | Similar |
| C2012X6S1H474M125AB | TDK | 1.000 | 445-14510-1-ND | 0,22000 € | Similar |




