Similar
Similar
Similar


C2012JB1H335K125AB | |
|---|---|
DigiKey Part Number | 445-11506-2-ND - Tape & Reel (TR) 445-11506-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1H335K125AB |
Description | CAP CER 3.3UF 50V JB 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1H335K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1H335K125AB | TDK | 17.307 | 445-5978-1-ND | 0,52000 € | Similar |
| C2012X6S1H335K125AC | TDK | 860 | 445-14507-1-ND | 0,52000 € | Similar |
| CL21A335KPFNNNE | Samsung Electro-Mechanics | 519.403 | 1276-2912-1-ND | 0,17000 € | Similar |



