1.5 µF ±10% 50V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±10% 50V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1H155K125AB

DigiKey Part Number
445-11496-2-ND - Tape & Reel (TR)
445-11496-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1H155K125AB
Description
CAP CER 1.5UF 50V JB 0805
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1H155K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H155K125ABTDK5.996445-5974-1-ND0,45000 €Similar
C2012X7R1H155K125ACTDK55.618445-5966-1-ND0,52000 €Similar
In-Stock: 1.650
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26500 €2,65 €
500,19840 €9,92 €
1000,17790 €17,79 €
5000,14342 €71,71 €
1.0000,13278 €132,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12118 €242,36 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €