

C2012JB1E684M125AA | |
|---|---|
DigiKey Part Number | 445-11485-2-ND - Tape & Reel (TR) 445-11485-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E684M125AA |
Description | CAP CER 0.68UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E684M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1H684K125AB | TDK | 1.737 | 445-11512-1-ND | 0,31000 € | Upgrade |
| C2012X5R1E684K125AA | TDK | 1.546 | 445-14399-1-ND | 0,17000 € | Similar |
| C2012X5R1E684M125AA | TDK | 2.000 | 445-14400-1-ND | 0,17000 € | Similar |
| C2012X5R1H684K125AB | TDK | 710 | 445-14413-1-ND | 0,32000 € | Similar |
| C2012X5R1H684M125AB | TDK | 2.000 | 445-14414-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,05920 € | 5,92 € |
| 1.000 | 0,04076 € | 40,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03569 € | 71,38 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

