

C2012JB1E475M125AB | |
|---|---|
DigiKey Part Number | 445-11483-2-ND - Tape & Reel (TR) 445-11483-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E475M125AB |
Description | CAP CER 4.7UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E475M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1E475K085AC | TDK | 22.201 | 445-11480-1-ND | 0,43000 € | Upgrade |
| C2012JB1E475K125AB | TDK | 115 | 445-11481-1-ND | 0,39000 € | Upgrade |
| C2012JB1H475K125AB | TDK | 475.936 | 445-11510-1-ND | 0,50000 € | Upgrade |
| C2012X5R1E475K085AC | TDK | 18.178 | 445-14397-1-ND | 0,44000 € | Similar |
| C2012X5R1E475K125AB | TDK | 1.715.717 | 445-4116-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15840 € | 15,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10681 € | 213,62 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

