

C2012JB1E156M125AC | |
|---|---|
DigiKey Part Number | 445-11470-2-ND - Tape & Reel (TR) 445-11470-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E156M125AC |
Description | CAP CER 15UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E156M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1V156M125AC | TDK | 13.693 | 445-11522-1-ND | 0,61000 € | Upgrade |
| C2012X5R1E156M125AC | TDK | 774 | 445-9078-1-ND | 0,55000 € | Similar |
| C2012X5R1V156M125AC | TDK | 49.280 | 445-14423-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 50 | 0,26500 € | 13,25 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,19572 € | 97,86 € |
| 1.000 | 0,18227 € | 182,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17121 € | 342,42 € |
| 4.000 | 0,16210 € | 648,40 € |
| 6.000 | 0,15754 € | 945,24 € |
| 10.000 | 0,15249 € | 1.524,90 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

