

C2012JB1E155K085AC | |
|---|---|
DigiKey Part Number | 445-11466-2-ND - Tape & Reel (TR) 445-11466-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E155K085AC |
Description | CAP CER 1.5UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E155K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1H155K125AB | TDK | 1.650 | 445-11496-1-ND | 0,44000 € | Upgrade |
| C2012X5R1E155K085AC | TDK | 9.056 | 445-14389-1-ND | 0,21000 € | Similar |
| C2012X5R1H155K125AB | TDK | 5.996 | 445-5974-1-ND | 0,45000 € | Similar |
| C2012X5R1V155K125AB | TDK | 137 | 445-14421-1-ND | 0,43000 € | Similar |
| C2012X6S1V155K125AB | TDK | 1.294 | 445-14515-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05974 € | 29,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04441 € | 177,64 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

