Similar
Similar
Similar
Similar
Similar
Similar


C2012JB1E106K125AB | |
|---|---|
DigiKey Part Number | 445-11463-2-ND - Tape & Reel (TR) 445-11463-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E106K125AB |
Description | CAP CER 10UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E106K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E106K085AC | TDK | 189.255 | 445-14387-1-ND | 0,49000 € | Similar |
| C2012X5R1E106K125AB | TDK | 1.893 | 445-5984-1-ND | 0,27000 € | Similar |
| C2012X5R1V106K085AC | TDK | 600.262 | 445-14417-1-ND | 0,39000 € | Similar |
| C2012X5R1V106K125AC | TDK | 208.486 | 445-14418-1-ND | 0,39000 € | Similar |
| C0805C106K3PACTU | KEMET | 278.979 | 399-11939-1-ND | 0,20000 € | Similar |




