Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012JB1E105M085AC | |
|---|---|
DigiKey Part Number | 445-11460-2-ND - Tape & Reel (TR) 445-11460-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E105M085AC |
Description | CAP CER 1UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E105M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1E105M125AA | TDK | 1.596 | 445-11461-1-ND | 0,14000 € | Direct |
| C2012JB1E105K085AC | TDK | 10.507 | 445-11458-1-ND | 0,15000 € | Upgrade |
| C2012JB1E105K125AA | TDK | 2.428 | 445-11459-1-ND | 0,14000 € | Upgrade |
| C2012JB1H105K085AB | TDK | 13.189 | 445-11490-1-ND | 0,20000 € | Upgrade |
| C2012JB1H105M085AB | TDK | 3.947 | 445-11492-1-ND | 0,20000 € | Upgrade |


