

C2012JB1C685K125AC | |
|---|---|
DigiKey Part Number | 445-11455-2-ND - Tape & Reel (TR) 445-11455-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1C685K125AC |
Description | CAP CER 6.8UF 16V JB 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1C685K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1E685K125AC | TDK | 49 | 445-11486-1-ND | 0,51000 € | Upgrade |
| C2012JB1V685K125AC | TDK | 84 | 445-11532-1-ND | 0,52000 € | Upgrade |
| C2012X5R1C685K085AC | TDK | 11.915 | 445-14385-1-ND | 0,37000 € | Similar |
| C2012X5R1E685K125AC | TDK | 81.894 | 445-5982-1-ND | 0,52000 € | Similar |
| C2012X5R1V685K125AC | TDK | 25.190 | 445-14433-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,13160 € | 13,16 € |
| 500 | 0,10450 € | 52,25 € |
| 1.000 | 0,09614 € | 96,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08702 € | 174,04 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

