4.7 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB1C475M125AC

DigiKey Part Number
445-11453-2-ND - Tape & Reel (TR)
445-11453-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB1C475M125AC
Description
CAP CER 4.7UF 16V JB 0805
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB1C475M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08039 €160,78 €
Manufacturers Standard Package
Unit Price without VAT:0,08039 €
Unit Price with VAT:0,09566 €