Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar


C2012JB1C335M085AB | |
|---|---|
DigiKey Part Number | 445-11446-2-ND - Tape & Reel (TR) 445-11446-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1C335M085AB |
Description | CAP CER 3.3UF 16V JB 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 16V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1C335M085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1C335M125AC | TDK | 1.985 | 445-11447-1-ND | 0,27000 € | Direct |
| C2012JB1C335K060AC | TDK | 4.000 | 445-11442-1-ND | 0,07621 € | Upgrade |
| C2012JB1C335K125AC | TDK | 1.704 | 445-11444-1-ND | 0,29000 € | Upgrade |
| C2012JB1E335K085AC | TDK | 12 | 445-11476-1-ND | 0,41000 € | Upgrade |
| C2012JB1E335K125AB | TDK | 78 | 445-11477-1-ND | 0,39000 € | Upgrade |


