

C2012JB1C105K085AA | |
|---|---|
DigiKey Part Number | 445-C2012JB1C105K085AATR-ND - Tape & Reel (TR) 445-C2012JB1C105K085AACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1C105K085AA |
Description | CAP CER 1UF 16V JB 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1C105K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1E105K085AC | TDK | 10.507 | 445-11458-1-ND | 0,15000 € | Upgrade |
| C2012JB1E105K125AA | TDK | 2.428 | 445-11459-1-ND | 0,15000 € | Upgrade |
| C2012JB1H105K085AB | TDK | 13.164 | 445-11490-1-ND | 0,21000 € | Upgrade |
| C2012JB1V105K085AB | TDK | 7.342 | 445-11514-1-ND | 0,21000 € | Upgrade |
| C2012X5R1C105K085AA | TDK | 13.823 | 445-7632-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07800 € | 0,78 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04760 € | 4,76 € |
| 500 | 0,03590 € | 17,95 € |
| 1.000 | 0,03228 € | 32,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02686 € | 107,44 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

