

C2012JB1A336M125AC | |
|---|---|
DigiKey Part Number | 445-11415-2-ND - Tape & Reel (TR) 445-11415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1A336M125AC |
Description | CAP CER 33UF 10V JB 0805 |
Customer Reference | |
Detailed Description | 33 µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1A336M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,45160 € | 22,58 € |
| 100 | 0,41240 € | 41,24 € |
| 500 | 0,34604 € | 173,02 € |
| 1.000 | 0,32554 € | 325,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30866 € | 617,32 € |
| 4.000 | 0,29477 € | 1.179,08 € |
| 6.000 | 0,28780 € | 1.726,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

