

C2012JB1A335M125AA | |
|---|---|
DigiKey Part Number | 445-11414-2-ND - Tape & Reel (TR) 445-11414-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1A335M125AA |
Description | CAP CER 3.3UF 10V JB 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1A335M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1A335K125AA | TDK | 1.760 | 445-11413-1-ND | 0,20000 € | Upgrade |
| C2012JB1C335K060AC | TDK | 4.000 | 445-11442-1-ND | 0,07621 € | Upgrade |
| C2012JB1C335K125AC | TDK | 1.704 | 445-11444-1-ND | 0,29000 € | Upgrade |
| C2012JB1C335M125AC | TDK | 1.985 | 445-11447-1-ND | 0,27000 € | Upgrade |
| C2012JB1E335K085AC | TDK | 37 | 445-11476-1-ND | 0,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06690 € | 6,69 € |
| 1.000 | 0,04735 € | 47,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04331 € | 86,62 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

