

C2012JB0J336M125AC | |
|---|---|
DigiKey Part Number | 445-11395-2-ND - Tape & Reel (TR) 445-11395-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB0J336M125AC |
Description | CAP CER 33UF 6.3V JB 0805 |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB0J336M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1A336M125AC | TDK | 7.631 | 445-11415-1-ND | 0,89000 € | Upgrade |
| C2012X5R0J336M125AC | TDK | 63.688 | 445-5986-1-ND | 0,67000 € | Similar |
| C2012X5R1A336M125AC | TDK | 19.892 | 445-8238-1-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,37590 € | 37,59 € |
| 1.000 | 0,29522 € | 295,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27250 € | 545,00 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

