C2012JB0J226M085AB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 184.757
Unit Price: 0,52000 €
Datasheet

Similar


TDK
In Stock: 27.795
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 37.850
Unit Price: 0,44000 €
Datasheet

Similar


TDK
In Stock: 145.045
Unit Price: 0,25000 €
Datasheet

Similar


TDK
In Stock: 6.000
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 545.753
Unit Price: 0,56000 €
Datasheet

Similar


TDK
In Stock: 9.926
Unit Price: 0,49000 €
Datasheet

Similar


TDK
In Stock: 13.552
Unit Price: 0,47000 €
Datasheet

Similar


TDK
In Stock: 161.909
Unit Price: 1,30000 €
Datasheet

Similar


TDK
In Stock: 435.269
Unit Price: 0,51000 €
Datasheet

Similar


TDK
In Stock: 68.843
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 10.751
Unit Price: 0,47000 €
Datasheet

Similar


TDK
In Stock: 69.536
Unit Price: 0,46000 €
Datasheet

Similar


TDK
In Stock: 478.419
Unit Price: 0,47000 €
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB0J226M085AB

DigiKey Part Number
445-11393-2-ND - Tape & Reel (TR)
445-11393-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB0J226M085AB
Description
CAP CER 22UF 6.3V JB 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB0J226M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes