Direct
Similar
Similar
Similar
Similar
Similar
Similar


C2012CH2W391J060AA | |
|---|---|
DigiKey Part Number | 445-15391-2-ND - Tape & Reel (TR) 445-15391-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2W391J060AA |
Description | CAP CER 390PF 450V CH 0805 |
Customer Reference | |
Detailed Description | 390 pF ±5% 450V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2W391J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391JCRACTU | KEMET | 0 | 399-C0805C391JCRACTUTR-ND | 0,10290 € | Direct |
| 0805J5000391FCT | Knowles Syfer | 0 | 0805J5000391FCT-ND | 0,41996 € | Similar |
| 0805J5000391GCT | Knowles Syfer | 0 | 0805J5000391GCT-ND | 0,22643 € | Similar |
| 0805J5000391JCT | Knowles Syfer | 0 | 0805J5000391JCT-ND | 0,20294 € | Similar |
| 0805J5000391JXT | Knowles Syfer | 0 | 0805J5000391JXT-ND | 0,20294 € | Similar |



