

C2012CH2E182J125AA | |
|---|---|
DigiKey Part Number | 445-11379-2-ND - Tape & Reel (TR) 445-11379-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2E182J125AA |
Description | CAP CER 1800PF 250V CH 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2E182J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E182J125AA | TDK | 9.450 | 445-4142-1-ND | 0,17000 € | Similar |
| C2012C0G2W182J085AA | TDK | 8.029 | 445-15311-1-ND | 0,24000 € | Similar |
| C2012NP02W182J085AA | TDK | 7.114 | 445-172516-1-ND | 0,41000 € | Similar |
| C0805C182JAGACTU | KEMET | 19.662 | 399-C0805C182JAGACTUCT-ND | 0,39000 € | Upgrade |
| 0805J2500182JXT | Knowles Syfer | 0 | 0805J2500182JXT-ND | 0,20294 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05460 € | 5,46 € |
| 1.000 | 0,03827 € | 38,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03492 € | 69,84 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

