

C2012CH2E182J125AA | |
|---|---|
DigiKey Part Number | 445-11379-2-ND - Tape & Reel (TR) 445-11379-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2E182J125AA |
Description | CAP CER 1800PF 250V CH 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2E182J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05530 € | 5,53 € |
| 1.000 | 0,03875 € | 38,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03536 € | 70,72 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

