

C2012CH2A562K125AA | |
|---|---|
DigiKey Part Number | 445-15344-2-ND - Tape & Reel (TR) 445-15344-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2A562K125AA |
Description | CAP CER 5600PF 100V CH 0805 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2A562K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012CH2E562J125AA | TDK | 3.810 | 445-15357-1-ND | 0,25000 € | Upgrade |
| C2012CH2E562K125AA | TDK | 1.900 | 445-15358-1-ND | 0,25000 € | Upgrade |
| C2012C0G2A562J125AA | TDK | 1.831 | 445-15277-1-ND | 0,20000 € | Similar |
| C2012C0G2A562K125AA | TDK | 400 | 445-15278-1-ND | 0,20000 € | Similar |
| C2012C0G2E562J125AA | TDK | 20.422 | 445-15291-1-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06690 € | 6,69 € |
| 1.000 | 0,04735 € | 47,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04331 € | 86,62 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

