Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C2012CH2A472K125AA | |
|---|---|
DigiKey Part Number | 445-11372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012CH2A472K125AA |
Description | CAP CER 4700PF 100V CH 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2A472K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012CH2E472K125AA | TDK | 579 | 445-15356-1-ND | 0,22000 € | Upgrade |
| C2012CH2W472K125AA | TDK | 1.375 | 445-15398-1-ND | 0,28000 € | Upgrade |
| C2012C0G2A472J125AA | TDK | 290.640 | 445-2324-1-ND | 0,18000 € | Similar |
| C2012C0G2A472K125AA | TDK | 2.093 | 445-14332-1-ND | 0,20000 € | Similar |
| C2012C0G2E472J125AA | TDK | 30.837 | 445-15289-1-ND | 0,25000 € | Similar |


