3900 pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH2A392K125AA

DigiKey Part Number
445-11370-2-ND - Tape & Reel (TR)
445-11370-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH2A392K125AA
Description
CAP CER 3900PF 100V CH 0805
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2A392K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.970
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
1000,05870 €5,87 €
1.0000,04129 €41,29 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03770 €75,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €