

C2012CH2A272K125AA | |
|---|---|
DigiKey Part Number | 445-11366-2-ND - Tape & Reel (TR) 445-11366-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH2A272K125AA |
Description | CAP CER 2700PF 100V CH 0805 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH2A272K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,05170 € | 5,17 € |
| 1.000 | 0,03619 € | 36,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03299 € | 65,98 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

